
Surface mount varistor with 18.5V varistor voltage and 14V DC rated voltage. Features 40A max surge current, 1A clamping current at 32V clamping voltage, and 0.1J energy absorption. This 1206 package component offers ESD protection and operates across a -55°C to 125°C temperature range. Lead-free and RoHS compliant.
Kyocera VC120614A300DP technical specifications.
| Approvals | UL |
| Capacitance | 600pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 32V |
| Clamping Voltage-Max | 32V |
| Depth | 1.6mm |
| Energy | 0.1J |
| ESD Protection | Yes |
| Height | 1.02mm |
| Inductance | 1.7nH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Surge Current | 40A |
| Max Varistor Voltage | 20.72V |
| Min Varistor Voltage | 16.28V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 18.5V |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Voltage Tolerance | 12% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC120614A300DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
