
Surface mount SIDAC with 18.5V varistor voltage, 10V AC voltage rating, and 14V DC rated voltage. Features a 40A max surge current, 1A clamping current, and 32V clamping voltage. Operates within a -55°C to 125°C temperature range, offering 0.1J energy absorption. Packaged in a 1206 ceramic case, this lead-free and RoHS compliant component is supplied on tape and reel.
Kyocera VC120614A300RP technical specifications.
| Capacitance | 600pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 32V |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Max Varistor Voltage | 20.72V |
| Min Varistor Voltage | 16.28V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 18.5V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC120614A300RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
