Kyocera VC120614D300D technical specifications.
| Capacitance | 1.05nF |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Varistor Voltage | 18.5V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC120614D300D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.