
Surface mount multilayer ceramic varistor with a 14V DC voltage rating and 10V AC voltage rating. Features a 18.5V varistor voltage with a 12% tolerance, and a 32V clamping voltage. Offers a 1.05nF capacitance and 150A maximum surge current. Designed for surface mount applications in a 1206 case code, this RoHS compliant component operates from -55°C to 125°C.
Kyocera VC120614D300DP technical specifications.
| Approvals | UL |
| Capacitance | 1.05nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 32V |
| Clamping Voltage-Max | 32V |
| Current Rating | 1mA |
| Depth | 1.6mm |
| Energy | 0.4J |
| Height | 1.02mm |
| Inductance | 1.7nH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 150A |
| Max Surge Current | 150A |
| Max Varistor Voltage | 20.72V |
| Min Varistor Voltage | 16.28V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 18.5V |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Voltage Tolerance | 12% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC120614D300DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
