Surface mount SIDAC with 13VAC/18VDC maximum voltage rating and 1A current rating. Features a 25.5V varistor voltage with 10% tolerance and 42V clamping voltage. Offers a 150A maximum surge current capability and 0.4J energy rating. Packaged in a 1206 SMD case, this RoHS compliant component operates from -55°C to 125°C.
Kyocera VC120618D400TP technical specifications.
| Capacitance | 900pF |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 42V |
| Current Rating | 1A |
| Depth | 1.6mm |
| Energy | 0.4J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 150A |
| Max Voltage Rating (AC) | 13V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Tolerance | 10% |
| Varistor Voltage | 25.5V |
| Voltage Rating (AC) | 13V |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC120618D400TP to view detailed technical specifications.
No datasheet is available for this part.