Surface mount SIDAC with 20V AC / 26V DC voltage rating and 33V varistor voltage. Features 200A surge current capability, 1A clamping current, and 54V clamping voltage. Housed in a 1206 SMD package with 600pF capacitance and 0.7J energy rating. Operating temperature range from -55°C to 125°C, supplied in tape and reel packaging.
Kyocera VC120626F540RP technical specifications.
| Capacitance | 600pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 54V |
| Depth | 1.6mm |
| Energy | 0.7J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Voltage Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC120626F540RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.