
Surface mount transient voltage suppressor with a 47V varistor voltage and 38V DC rated voltage. Features a 77V clamping voltage at 1A clamping current and a 200A maximum surge current capability. This 1206 ceramic component offers 1.1J energy absorption and 350pF capacitance. Operating temperature range is -55°C to 125°C, with lead-free and RoHS compliance.
Kyocera VC120638N770DP technical specifications.
| Capacitance | 350pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 77V |
| Depth | 1.6mm |
| Energy | 1.1J |
| Height | 1.02mm |
| Inductance | 1.7nH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC120638N770DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
