
Surface mount SIDAC with 30VAC/38VDC voltage rating and 200A surge current capability. Features a 47V varistor voltage with a 10% tolerance, clamping at 77V. Housed in a 1206 SMD package, this component offers 350pF capacitance and operates across a -55°C to 125°C temperature range. Lead-free and RoHS compliant, it is supplied on tape and reel.
Kyocera VC120638N770RP technical specifications.
| Capacitance | 350pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 77V |
| Clamping Voltage-Max | 77V |
| Depth | 1.6mm |
| Energy | 1.1J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 200A |
| Max Surge Current | 200A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 47V |
| Voltage Rating | 38V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Voltage Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC120638N770RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
