Multilayer ceramic TVS chip varistor, 1206 package, featuring 42V DC rated voltage and 32V AC voltage rating. Offers 80V clamping voltage with a minimum varistor voltage of 45.9V and maximum of 56.1V, rated for 0.8J energy. Designed for surface mount with 1.6mm width, operating from -55°C to 125°C, and capable of handling 180A max surge current. This lead-free, RoHS compliant component is supplied on tape and reel.
Kyocera VC120642L800DP technical specifications.
| Capacitance | 600pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Voltage | 80V |
| Energy | 0.8J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 180A |
| Max Varistor Voltage | 56.1V |
| Min Varistor Voltage | 45.9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Termination | SMD/SMT |
| Varistor Voltage | 51V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 42V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC120642L800DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.