
Surface mount SIDAC with a 34VAC/48VDC voltage rating and 100A peak pulse current capability. Features a 62V varistor voltage with a 10% tolerance, and a clamping voltage of 100V. Operates across a wide temperature range from -55°C to 125°C. Packaged in a 1206 SMD case, this RoHS compliant component is supplied on tape and reel.
Kyocera VC120648D101RP technical specifications.
| Capacitance | 225pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 100V |
| Clamping Voltage-Max | 100V |
| Depth | 1.6mm |
| Energy | 0.4J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 68.2V |
| Min Varistor Voltage | 55.8V |
| Max Voltage Rating (AC) | 34V |
| Max Voltage Rating (DC) | 48V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 62V |
| Voltage Rating | 48V |
| Voltage Rating (AC) | 34V |
| DC Rated Voltage | 48V |
| Voltage Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC120648D101RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
