Kyocera VC120648D101TP technical specifications.
| Capacitance | 225pF |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 100V |
| Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Voltage Rating (AC) | 34V |
| Max Voltage Rating (DC) | 48V |
| Mount | Surface Mount |
| Operating Supply Voltage | 48V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Tolerance | 10% |
| Varistor Voltage | 62V |
| Voltage Rating (AC) | 34V |
| DC Rated Voltage | 48V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC120648D101TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.