
Surface mount SIDAC with 40VAC/56VDC voltage rating, 68V varistor voltage, and 110V clamping voltage. Features 0.7J energy absorption, 100A surge current capability, and 1.7nH inductance. 1206 package size with 180pF capacitance and 15uA leakage current. Operating temperature range of -55°C to 125°C.
Kyocera VC120656F111DP technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 110V |
| Current Rating | 100A |
| Depth | 1.6mm |
| Energy | 0.7J |
| Height | 1.02mm |
| Inductance | 1.7nH |
| Leakage Current | 15uA |
| Length | 3.2mm |
| Max Breakdown Voltage | 74.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 74.8V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC120656F111DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
