
Surface mount SIDAC with 13VAC/18VDC voltage rating and 25.5V varistor voltage. Features 3.1nF capacitance, 42V clamping voltage, and 5A clamping current. Designed for a wide operating temperature range of -55°C to 125°C, this component offers a maximum surge current of 500A and is RoHS compliant. Packaged in a 1210 (3225 metric) case, it is supplied on tape and reel.
Kyocera VC121018J390TP technical specifications.
| Capacitance | 3.1nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 5A |
| Clamping Voltage | 42V |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Max Voltage Rating (AC) | 13V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Varistor Voltage | 25.5V |
| Voltage Rating (AC) | 13V |
| DC Rated Voltage | 18V |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC121018J390TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
