
Surface mount SIDAC with a 26V DC rated voltage and 18V AC rated voltage. Features a 34.5V varistor voltage with a 10% tolerance, and a 60V clamping voltage. Offers a maximum surge current of 300A and a clamping current of 5A. Housed in a 1210 (3225 metric) ceramic case with a capacitance of 2.15nF. Operates from -55°C to 125°C and is RoHS compliant.
Kyocera VC121026H560DP technical specifications.
| Capacitance | 2.15nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 5A |
| Clamping Voltage | 60V |
| Clamping Voltage-Max | 60V |
| Depth | 2.49mm |
| Energy | 1.2J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300A |
| Max Surge Current | 300A |
| Max Varistor Voltage | 37.95V |
| Min Varistor Voltage | 31.05V |
| Max Voltage Rating (AC) | 18V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Varistor Voltage | 34.5V |
| Voltage Rating | 26V |
| Voltage Rating (AC) | 18V |
| DC Rated Voltage | 26V |
| Voltage Tolerance | 10% |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC121026H560DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.