The Kyocera VC121030H620R is a SIDAC with a varistor voltage of 41V and a maximum voltage rating of 30V DC. It operates within a temperature range of -55°C to 125°C and has a clamping current of 5A. This component is RoHS compliant and available in a tape and reel packaging with 4000 units per package.
Kyocera VC121030H620R technical specifications.
| Capacitance | 1.85nF |
| Clamping Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 21V |
| Max Voltage Rating (DC) | 30V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 1210 |
| Varistor Voltage | 41V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC121030H620R to view detailed technical specifications.
No datasheet is available for this part.