
Surface mount SIDAC with a 30V DC rated voltage and 21V AC rated voltage. Features a 36.9V minimum varistor voltage and 45.1V maximum varistor voltage, with a typical varistor voltage of 41V. Offers a 67V clamping voltage at 5A clamping current, and a maximum output/surge current of 280A. This ceramic component operates within a temperature range of -55°C to 125°C and is packaged in a 1210 (3225 metric) case. It includes 1.85nF capacitance and 1.2J energy absorption, with lead-free and RoHS compliance.
Kyocera VC121030H620RP technical specifications.
| Capacitance | 1.85nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 5A |
| Clamping Voltage | 67V |
| Clamping Voltage-Max | 67V |
| Depth | 2.49mm |
| Energy | 1.2J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 280A |
| Max Surge Current | 280A |
| Max Varistor Voltage | 45.1V |
| Min Varistor Voltage | 36.9V |
| Max Voltage Rating (AC) | 21V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Varistor Voltage | 41V |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 21V |
| DC Rated Voltage | 30V |
| Voltage Tolerance | 10% |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC121030H620RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
