
Surface mount SIDAC with a 62V varistor voltage and 10% tolerance. Features a 48V DC rated voltage and 34V AC voltage rating. Offers a max surge current of 220A and clamping voltage of 100V. Encased in a 1210 (3225 metric) surface mount package with a zinc material composition. Operates across a temperature range of -55°C to 125°C.
Kyocera VC121048G101DP technical specifications.
| Capacitance | 500pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 5A |
| Clamping Voltage | 100V |
| Depth | 2.49mm |
| Energy | 0.9J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 220A |
| Max Varistor Voltage | 68.2V |
| Min Varistor Voltage | 55.8V |
| Max Voltage Rating (AC) | 34V |
| Max Voltage Rating (DC) | 48V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Varistor Voltage | 62V |
| Voltage Rating (AC) | 34V |
| DC Rated Voltage | 48V |
| Voltage Tolerance | 10% |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC121048G101DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
