Surface mount 1210 package varistor with a DC rated voltage of 48V and AC voltage rating of 34V. Features a varistor voltage of 62V, clamping voltage of 100V, and a maximum surge current of 220A. This lead-free, RoHS compliant component offers a 5A current rating, 0.9J energy absorption, and a capacitance of 500pF. Operating temperature range is -55°C to 125°C.
Kyocera VC121048G101TP technical specifications.
| Capacitance | 500pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 5A |
| Clamping Voltage | 100V |
| Current Rating | 5A |
| Energy | 0.9J |
| Lead Free | Lead Free |
| Material | Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 220A |
| Max Varistor Voltage | 68.2V |
| Min Varistor Voltage | 55.8V |
| Max Voltage Rating (AC) | 34V |
| Max Voltage Rating (DC) | 48V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 1210 |
| Tolerance | 10% |
| Varistor Voltage | 62V |
| Voltage Rating (AC) | 34V |
| DC Rated Voltage | 48V |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC121048G101TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.