
Surface mount SIDAC with a 48V DC rated voltage and 34V AC voltage rating. Features a 62V varistor voltage with a 10% tolerance, clamping at 100V with a maximum surge current of 250A. This ceramic component offers a 1.2J energy rating and operates across a temperature range of -55°C to 125°C. Packaged in a 1210 case code, it is RoHS compliant and UL approved.
Kyocera VC121048H101DP technical specifications.
| Approvals | UL |
| Capacitance | 500pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 5A |
| Clamping Voltage | 100V |
| Clamping Voltage-Max | 100V |
| Depth | 2.49mm |
| Energy | 1.2J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 68.2V |
| Min Varistor Voltage | 55.8V |
| Max Voltage Rating (AC) | 34V |
| Max Voltage Rating (DC) | 48V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Varistor Voltage | 62V |
| Voltage Rating | 48V |
| Voltage Rating (AC) | 34V |
| DC Rated Voltage | 48V |
| Voltage Tolerance | 10% |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC121048H101DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
