
Surface mount SIDAC with a 60V DC rated voltage and 42V AC voltage rating. Features a 76V varistor voltage with a tolerance of 10%, and a clamping voltage of 120V. Designed for surge protection with a max surge current of 250A and a clamping current of 5A. Housed in a 1210 case code, this component offers a capacitance of 400pF and an energy rating of 1.5J. Operating temperature range is -55°C to 125°C.
Kyocera VC121060J121DP technical specifications.
| Capacitance | 400pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 5A |
| Clamping Voltage | 120V |
| Clamping Voltage-Max | 120V |
| Depth | 2.49mm |
| Energy | 1.5J |
| Inductance | 2nH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 83.6V |
| Min Varistor Voltage | 68.4V |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Varistor Voltage | 76V |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 60V |
| Voltage Tolerance | 10% |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC121060J121DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
