Kyocera VC121060J121RM technical specifications.
| Capacitance | 400pF |
| Clamping Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 60V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Size Code | 1210 |
| Varistor Voltage | 76V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera VC121060J121RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.