
Surface mount SIDAC with 60V DC rated voltage and 42V AC voltage rating. Features a 120V clamping voltage, 5A clamping current, and 250A max surge current. This component offers 400pF capacitance and is housed in a 1210 (3225 metric) surface mount package. Operating temperature range is -55°C to 125°C. Packaged on a 10K reel, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera VC121060J121TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 400pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 5A |
| Clamping Voltage | 120V |
| Depth | 2.49mm |
| Energy | 1.5J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operating Supply Voltage | 60V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Varistor Voltage | 76V |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 60V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC121060J121TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
