Surface mount SIDAC with a 100V varistor voltage, 85V DC rated voltage, and 60V AC voltage rating. Features a 250A max surge current, 150V clamping voltage, and 1A clamping current. Operates across a -55°C to 125°C temperature range with 2J energy rating. Packaged in a 1210 (3225 metric) case, this RoHS compliant component is supplied on tape and reel.
Kyocera VC121085S151DP technical specifications.
| Capacitance | 275pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 1A |
| Clamping Voltage | 150V |
| Energy | 2J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 85V |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC121085S151DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.