
Surface mount varistor with a 30A current rating and 18V DC voltage rating. Features a 1206 case code, 50V clamping voltage, and 200pF capacitance. Operates across a wide temperature range from -55°C to 125°C. This RoHS compliant component offers a 10A max output current and 30A max surge current.
Kyocera VC12LC18A500DP technical specifications.
| Capacitance | 200pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 50V |
| Clamping Voltage-Max | 50V |
| Current Rating | 30A |
| Energy | 0.1J |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 40V |
| Min Varistor Voltage | 25V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC12LC18A500DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.