Surface mount SIDAC with 14V AC and 18V DC voltage ratings. Features a 25.5V varistor voltage, 50V clamping voltage, and 1A clamping current. This component offers a 200pF capacitance and operates within a -55°C to 125°C temperature range. Housed in a 1206 package, it supports a 30A surge current and is supplied on tape and reel.
Kyocera VC12LC18A500RP technical specifications.
| Capacitance | 200pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 50V |
| Current Rating | 30A |
| Height | 1.02mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 25.5V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC12LC18A500RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
