Surface mount SIDAC with a varistor voltage of 24.5V and a tolerance of 10%. Features a maximum surge current of 400A and a clamping current of 2.5A, with an energy rating of 1.6J. Operating temperature range is -55°C to 125°C. This component is RoHS compliant and comes in a 1210 (3225 metric) case code.
Kyocera VC13MA0160KBA technical specifications.
| Capacitance | 1.8nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Energy | 1.6J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 26.95V |
| Min Varistor Voltage | 22.05V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 24.5V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC13MA0160KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.