Kyocera VC14MT0950KBA technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Energy | 5J |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Surge Current | 250A |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Varistor Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC14MT0950KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.