Surface mount SIDAC with a 47V varistor voltage, 1.2kA surge current capability, and 77V clamping voltage. Features a 4nF capacitance and 12J energy rating, housed in a 2220 (5750 metric) ceramic case. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
Kyocera VC15MA0340KBA technical specifications.
| Capacitance | 4nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Clamping Current | 10A |
| Clamping Voltage | 77V |
| Clamping Voltage-Max | 77V |
| Energy | 12J |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 34V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 2220 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 47V |
| Voltage Rating | 34V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 34V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC15MA0340KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.