Kyocera VC15PA0160KBA technical specifications.
| Capacitance | 16nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Energy | 5.8J |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 26.95V |
| Min Varistor Voltage | 22.05V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 24.5V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC15PA0160KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.