Surface mount varistor with a 16V DC rated voltage and 14V AC voltage rating. Features a varistor voltage of 24.5V, with a minimum of 22.05V and a maximum of 26.95V. Offers a 1A current rating, 1A clamping current, and a 40V clamping voltage. This component has a 0.6J energy rating and a maximum surge current of 200A. Packaged in a 1206 case code (3216 metric) with SMD/SMT termination, it operates from -55°C to 125°C and is RoHS compliant.
Kyocera VC20MA0160KBA technical specifications.
| Capacitance | 900pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 40V |
| Current Rating | 1A |
| Energy | 0.6J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 200A |
| Max Surge Current | 200A |
| Max Varistor Voltage | 26.95V |
| Min Varistor Voltage | 22.05V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 24.5V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC20MA0160KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.