Kyocera VC32M00231K-- technical specifications.
| Capacitance | 100pF |
| Clamping Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Size Code | 3220 |
| Varistor Voltage | 360V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC32M00231K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.