Kyocera VC32M00251KBG technical specifications.
| Capacitance | 90pF |
| Package/Case | SMD/SMT |
| Clamping Current | 10A |
| Clamping Voltage | 650V |
| Leakage Current | 50uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 330V |
| Peak Pulse Current | 200A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 3220 |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| Width | 5.28mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC32M00251KBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.