Kyocera VC32M00301K-- technical specifications.
| Capacitance | 70pF |
| Clamping Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Size Code | 3220 |
| Varistor Voltage | 470V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC32M00301K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.