
SIDAC, VC32 Series, TVS Varistor with a 175V AC voltage rating and 270V DC rated voltage. Features a 270V varistor voltage, 455V clamping voltage, and 10A clamping current. Offers a 400A max surge current and 200A peak pulse current, with 15J energy absorption. Operates across a -55°C to 125°C temperature range. Packaged in a 3220 case with dimensions of 8.51mm length, 5.26mm width, and 2.03mm thickness. RoHS compliant.
Kyocera VC32M01750KBA technical specifications.
| Capacitance | 135pF |
| Package/Case | 3220 |
| Clamping Current | 10A |
| Clamping Voltage | 455V |
| Depth | 5.26mm |
| Energy | 15J |
| Height | 8.51mm |
| Leakage Current | 200uA |
| Length | 8.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Packaging | Cut Tape |
| Peak Pulse Current | 200A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VC32 |
| Thickness | 2.03mm |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 270V |
| Width | 5.26mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC32M01750KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
