
Surface mount SIDAC with 36V varistor voltage and 20% tolerance. Features 26V DC rated voltage, 20V AC voltage rating, and 67V clamping voltage. Offers 1A clamping current and 30A max surge current. Operates from -55°C to 125°C in an 0603 package. RoHS compliant and supplied on tape and reel.
Kyocera VCAC060326C820MRP technical specifications.
| Capacitance | 82pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 67V |
| Energy | 0.3J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 41.4V |
| Min Varistor Voltage | 30.6V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Varistor Voltage | 36V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCAC060326C820MRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
