
Surface mount SIDAC with 8.5V varistor voltage, 20A max surge current, and 18V clamping voltage. Features 175pF capacitance and 0.05J energy handling. Encased in a 0402 (1005 metric) package, this component operates from -55°C to 125°C. Rated for 4V AC and 5.6V DC, it offers 10.2V max varistor voltage and 6.8V min varistor voltage.
Kyocera VCAS040205X150WP technical specifications.
| Capacitance | 175pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 18V |
| Energy | 0.05J |
| Height | 0.6mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20A |
| Max Varistor Voltage | 10.2V |
| Min Varistor Voltage | 6.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Termination | SMD/SMT |
| Varistor Voltage | 8.5V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.6V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCAS040205X150WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
