
Surface mount SIDAC with 12.7V varistor voltage, 9V DC rated voltage, and 6.4V AC voltage rating. Features a 22V clamping voltage, 20A max surge current, and 0.05J energy absorption. Housed in a 0402 (1005 metric) case with 175pF capacitance. Operates across a -55°C to 125°C temperature range.
Kyocera VCAS040209X200WP technical specifications.
| Capacitance | 175pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 22V |
| Energy | 0.05J |
| Height | 0.6mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20A |
| Max Varistor Voltage | 14.61V |
| Min Varistor Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Termination | SMD/SMT |
| Varistor Voltage | 12.7V |
| Voltage Rating (AC) | 6.4V |
| DC Rated Voltage | 9V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCAS040209X200WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
