Kyocera VCAS060305A150DP technical specifications.
| Capacitance | 750pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 18V |
| Energy | 0.1J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 10.2V |
| Min Varistor Voltage | 6.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Termination | SMD/SMT |
| Varistor Voltage | 8.5V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.6V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCAS060305A150DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
