
Surface mount SIDAC with 18V DC rated voltage and 13V AC rated voltage. Features a varistor voltage of 25.5V with a tolerance of 10%, and a clamping voltage of 42V. Offers a maximum surge current of 30A and a clamping current of 1A. Operates across a temperature range of -55°C to 125°C, with a capacitance of 150pF. Packaged in a 0603 case code, this RoHS compliant component is supplied on tape and reel.
Kyocera VCAS060318A400DP technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 42V |
| Clamping Voltage-Max | 42V |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 28.05V |
| Min Varistor Voltage | 22.95V |
| Max Voltage Rating (AC) | 13V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VCAS |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 25.5V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 13V |
| DC Rated Voltage | 18V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCAS060318A400DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
