Kyocera VCAS060326A580TP technical specifications.
| Capacitance | 155pF |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 60V |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Surge Current | 30A |
| Max Voltage Rating (AC) | 18V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Varistor Voltage | 34.5V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCAS060326A580TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.