
Surface mount SIDAC with a 41V varistor voltage and 10% tolerance. Features a 30A max surge current, 1A clamping current, and 67V clamping voltage. Operates across a -55°C to 125°C temperature range. Packaged in a 0603 case size, this RoHS compliant component offers 21V AC and 30V DC voltage ratings.
Kyocera VCAS060330A650DP technical specifications.
| Capacitance | 125pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 67V |
| Energy | 0.1J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 45.1V |
| Min Varistor Voltage | 36.9V |
| Max Voltage Rating (AC) | 21V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 41V |
| Voltage Rating (AC) | 21V |
| DC Rated Voltage | 30V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCAS060330A650DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
