
Surface mount SIDAC with 12.7V varistor voltage, 6.4V AC voltage rating, and 9V DC rated voltage. Features a 40A max surge current, 22V clamping voltage, and 0.1J energy rating. Capacitance is 750pF. Housed in an 0805 (2012 metric) case with SMD/SMT termination, operating from -55°C to 125°C. Packaged in tape and reel.
Kyocera VCAS080509A200DP technical specifications.
| Capacitance | 750pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Voltage | 22V |
| Energy | 0.1J |
| Height | 1mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Max Varistor Voltage | 14.61V |
| Min Varistor Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Termination | SMD/SMT |
| Varistor Voltage | 12.7V |
| Voltage Rating (AC) | 6.4V |
| DC Rated Voltage | 9V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCAS080509A200DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
