
The Kyocera VCAS080526A580DP is a SIDAC with a varistor voltage of 34.5V, a DC rated voltage of 26V, and an AC voltage rating of 18V. It has a clamping current of 1A and a maximum surge current of 30A. The device is available in a 0805 package, which is a surface mount package with a size code of 0805 and a width of 1.25mm. The VCAS080526A580DP is RoHS compliant and is packaged in a tape and reel format with 1000 pieces per reel.
Kyocera VCAS080526A580DP technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 60V |
| Max Surge Current | 30A |
| Max Voltage Rating (AC) | 18V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 34.5V |
| Voltage Rating (AC) | 18V |
| DC Rated Voltage | 26V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCAS080526A580DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
