
Surface mount SIDAC with 34.5V varistor voltage and 10% tolerance. Features 18V AC and 26V DC voltage ratings, 1A clamping current, and 100A max surge current. Operates within -55°C to 125°C, with a 60V clamping voltage and 0.3J energy rating. Packaged in 0805 case code (2012 metric) on tape and reel.
Kyocera VCAS080526C580DP technical specifications.
| Capacitance | 250pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 60V |
| Energy | 0.3J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 37.95V |
| Min Varistor Voltage | 31.05V |
| Max Voltage Rating (AC) | 18V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 34.5V |
| Voltage Rating (AC) | 18V |
| DC Rated Voltage | 26V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCAS080526C580DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
