Kyocera VCAS080531C650DP technical specifications.
| Capacitance | 250pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Voltage | 65V |
| Energy | 0.3J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 80A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Termination | SMD/SMT |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCAS080531C650DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
