
Surface mount SIDAC with 30VAC/38VDC voltage rating, 47V varistor voltage, and 77V clamping voltage. Features 200pF capacitance, 1A clamping current, and 80A max surge current. Housed in an 0805 (2012 metric) case, this RoHS compliant component operates from -55°C to 125°C. Supplied on tape and reel, it offers 0.3J energy absorption.
Kyocera VCAS080538C770DP technical specifications.
| Capacitance | 200pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 77V |
| Height | 1.02mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 80A |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCAS080538C770DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
