Kyocera VCAS120614A300DP technical specifications.
| Capacitance | 600pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Voltage | 32V |
| Energy | 0.1J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Max Varistor Voltage | 20.72V |
| Min Varistor Voltage | 16.28V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Termination | SMD/SMT |
| Varistor Voltage | 16.28V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCAS120614A300DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
