
Surface mount SIDAC with 18.5V varistor voltage, 14V DC rated voltage, and 10V AC voltage rating. Features 150A max surge current, 32V clamping voltage, and 0.4J energy handling. Capacitance is 1.05nF. Housed in a 1206 (3216 metric) case with SMD/SMT termination. Operates from -55°C to 125°C.
Kyocera VCAS120614D300DP technical specifications.
| Capacitance | 1.05nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Voltage | 32V |
| Energy | 0.4J |
| Height | 1mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 150A |
| Max Varistor Voltage | 20.72V |
| Min Varistor Voltage | 16.28V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Termination | SMD/SMT |
| Varistor Voltage | 18.5V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCAS120614D300DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
