Kyocera VCAS120618A400DP technical specifications.
| Capacitance | 350pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 42V |
| Max Surge Current | 30A |
| Max Voltage Rating (AC) | 13V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VCAS |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 25.5V |
| Voltage Rating (AC) | 13V |
| DC Rated Voltage | 18V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCAS120618A400DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
