
The Kyocera VCAS120618D400RP is a SIDAC with a DC rated voltage of 18V and a tolerance of 10%. It has a capacitance of 900pF and a maximum surge current of 150A. The device is packaged in a 1206 case, suitable for surface mount applications, and is lead free and RoHS compliant. It is available in quantities of 4000 per reel, packaged in tape and reel format.
Kyocera VCAS120618D400RP technical specifications.
| Capacitance | 900pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Voltage | 42V |
| Lead Free | Lead Free |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating (AC) | 13V |
| DC Rated Voltage | 18V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VCAS120618D400RP to view detailed technical specifications.
No datasheet is available for this part.